MIC2127AYML-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1.86000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1.77000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1.55000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1.55000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet
MIC2127AYML-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2127AYML-T5

DigiKey Part Number
MIC2127AYML-T5TR-ND - Tape & Reel (TR)
MIC2127AYML-T5CT-ND - Cut Tape (CT)
MIC2127AYML-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2127AYML-T5
Description
IC REG CTRLR BUCK 16VQFN
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 75V
Frequency - Switching
200kHz ~ 800kHz
Duty Cycle (Max)
85%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.