MIC3205YML-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1.02000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $13.96000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $8.65000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $10.19000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $12.44000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 89
Unit Price: $3.07000
Datasheet
10-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC3205YML-T5

DigiKey Part Number
576-4288-2-ND - Tape & Reel (TR)
576-4288-1-ND - Cut Tape (CT)
576-4288-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC3205YML-T5
Description
IC LED DRIVER CTRLR DIM 10MLF
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 10-MLF® (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MIC3205YML-T5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
-
Frequency
1.5MHz
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad, 10-MLF®
Supplier Device Package
10-MLF® (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable