
MIC3291-25YML-TR | |
---|---|
DigiKey Part Number | 576-3861-2-ND - Tape & Reel (TR) 576-3861-1-ND - Cut Tape (CT) 576-3861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC3291-25YML-TR |
Description | IC LED DRIVER RGLTR 1.2A 8MLF |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 1.2A (Switch) 8-MLF® (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC3291-25YML-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 6.5V | |
Voltage - Output | - | |
Current - Output / Channel | 1.2A (Switch) | |
Frequency | 1.2MHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, 8-MLF® | |
Supplier Device Package | 8-MLF® (2x2) | |
Base Product Number |