MIC826RYMT-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet
6-TDFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC826RYMT-TR

DigiKey Part Number
576-4360-2-ND - Tape & Reel (TR)
576-4360-1-ND - Cut Tape (CT)
576-4360-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC826RYMT-TR
Description
IC SUPERVISOR 1 CHANNEL 6TDFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 6-TDFN (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
MIC826RYMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.625V
Output
Push-Pull, Totem Pole
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
6-TDFN (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.42000$0.42
25$0.35000$8.75
100$0.33000$33.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.33000$1,650.00
Manufacturers Standard Package