PIC16F877T-20I/PT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 36
Unit Price: $3.12000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $7.68000
Datasheet
44 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F877T-20I/PT

DigiKey Part Number
PIC16F877T-20I/PTTR-ND - Tape & Reel (TR)
PIC16F877T-20I/PTCT-ND - Cut Tape (CT)
PIC16F877T-20I/PTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC16F877T-20I/PT
Description
IC MCU 8BIT 14KB FLASH 44TQFP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 14KB (8K x 14) FLASH 44-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PIC16F877T-20I/PT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
33
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
368 x 8
Voltage - Supply (Vcc/Vdd)
4V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-TQFP (10x10)
Package / Case
44-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.30000$11.30
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$11.42500$13,710.00
Manufacturers Standard Package