
PIC18F85J90T-I/PT | |
---|---|
DigiKey Part Number | 150-PIC18F85J90T-I/PTTR-ND - Tape & Reel (TR) 150-PIC18F85J90T-I/PTCT-ND - Cut Tape (CT) 150-PIC18F85J90T-I/PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC18F85J90T-I/PT |
Description | IC MCU 8BIT 32KB FLASH 80TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18J Microcontroller IC 8-Bit 40MHz 32KB (16K x 16) FLASH 80-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | PIC18F85J90T-I/PT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 67 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-TQFP (12x12) | |
Package / Case | 80-TQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.81000 | $4.81 |
25 | $4.42000 | $110.50 |
100 | $3.99000 | $399.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $3.99002 | $4,788.02 |