SMDB24/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $2.38001
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $2.38000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $2.79001
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.82000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.38000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.81500
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.79002
Datasheet

Similar


Microchip Technology
In Stock: 274
Unit Price: $5.98000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.29000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.79002
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $5.99000
Datasheet

Similar


Semtech Corporation
In Stock: 0
Unit Price: $3.60000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: $1.00000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
8-SOIC

SMDB24/TR7

DigiKey Part Number
150-SMDB24/TR7TR-ND - Tape & Reel (TR)
150-SMDB24/TR7CT-ND - Cut Tape (CT)
150-SMDB24/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDB24/TR7
Description
TVS DIODE 24VWM 43VC 8SOIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
43V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
43V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
90pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.52002$2,260.01
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$4.87000$4.87
100$4.52000$452.00
* All Digi-Reel orders will add a $7.00 reeling fee.