
SY58034UMI | |
---|---|
DigiKey Part Number | SY58034UMI-ND |
Manufacturer | |
Manufacturer Product Number | SY58034UMI |
Description | IC CLK BUFFER 2:6 7.5GHZ 32QFN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:6 7.5 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SY58034UMI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:6 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, PECL | |
Output | CML | |
Frequency - Max | 7.5 GHz | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
120 | $7.05267 | $846.32 |