ZL40204LDF1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $5.67000
Datasheet
32-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL40204LDF1

DigiKey Part Number
150-ZL40204LDF1TR-ND - Tape & Reel (TR)
150-ZL40204LDF1CT-ND - Cut Tape (CT)
150-ZL40204LDF1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZL40204LDF1
Description
IC CLK BUFFER 1:6 750MHZ 32QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:6 750 MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ZL40204LDF1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:6
Differential - Input:Output
Yes/Yes
Input
CML, HCSL, LVCMOS, LVDS, LVPECL
Output
LVPECL
Frequency - Max
750 MHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.67000$5.67
25$4.73000$118.25
100$4.57500$457.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$4.57500$18,300.00
Manufacturers Standard Package