
MT29F1G08ABAEAWP-AATX:E | |
---|---|
DigiKey Part Number | MT29F1G08ABAEAWP-AATX:E-ND |
Manufacturer | |
Manufacturer Product Number | MT29F1G08ABAEAWP-AATX:E |
Description | IC FLASH 1GBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 1Gbit Parallel 48-TSOP I |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.16000 | $3.16 |
10 | $2.94400 | $29.44 |
25 | $2.85720 | $71.43 |
40 | $2.81275 | $112.51 |
80 | $2.74725 | $219.78 |
230 | $2.64748 | $608.92 |
440 | $2.58668 | $1,138.14 |
960 | $2.51438 | $2,413.80 |