MT40A1G16KNR-062E:E TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: $8.67734
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: $9.22765
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: $17.91930
Datasheet
96 FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT40A1G16KNR-062E:E TR

DigiKey Part Number
MT40A1G16KNR-062E:ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT40A1G16KNR-062E:E TR
Description
IC DRAM 16GBIT PARALLEL 96FBGA
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 16Gbit Parallel 1.6 GHz 19 ns 96-FBGA (7.5x13.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR4
Memory Size
Memory Organization
1G x 16
Memory Interface
Parallel
Clock Frequency
1.6 GHz
Write Cycle Time - Word, Page
15ns
Access Time
19 ns
Voltage - Supply
1.14V ~ 1.26V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (7.5x13.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types