
SR512SW | |
---|---|
DigiKey Part Number | 2984-SR512SW-ND |
Manufacturer | |
Manufacturer Product Number | SR512SW |
Description | BATTERY SLVR OX 1.55V COIN 5.8MM |
Customer Reference | |
Detailed Description | Coin, 5.8mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Size / Dimension | 0.23" Dia x 0.05" H (5.8mm x 1.2mm) | |
Termination Style | Requires Holder |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $0.92000 | $4.60 |
50 | $0.88000 | $44.00 |
100 | $0.84000 | $84.00 |
500 | $0.79000 | $395.00 |
1,000 | $0.74000 | $740.00 |
2,500 | $0.68000 | $1,700.00 |