SR621SW (SR60)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR621SW (SR60)

DigiKey Part Number
2984-SR621SW(SR60)-ND
Manufacturer
Manufacturer Product Number
SR621SW (SR60)
Description
BATTERY SLVR OX 1.55V COIN 6.8MM
Customer Reference
Detailed Description
Coin, 6.8mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Size / Dimension
0.27" Dia x 0.09" H (6.8mm x 2.2mm)
Termination Style
Requires Holder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,990
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Micropower Battery Company
A separate shipping fee may apply.
All prices are in USD
Strip
QuantityUnit PriceExt Price
5$0.52000$2.60
50$0.47000$23.50
100$0.42000$42.00
500$0.38000$190.00
1,000$0.35000$350.00
2,500$0.30000$750.00
5,000$0.28000$1,400.00