
SR716SW (SR67) | |
---|---|
DigiKey Part Number | 2984-SR716SW(SR67)-ND |
Manufacturer | |
Manufacturer Product Number | SR716SW (SR67) |
Description | BATTERY SLVR OX 1.55V COIN 7.9MM |
Customer Reference | |
Detailed Description | Coin, 7.9mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Size / Dimension | 0.31" Dia x 0.07" H (7.9mm x 1.7mm) | |
Termination Style | Requires Holder |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $0.80000 | $4.00 |
50 | $0.75000 | $37.50 |
100 | $0.73000 | $73.00 |
500 | $0.69000 | $345.00 |
1,000 | $0.64000 | $640.00 |
2,500 | $0.59000 | $1,475.00 |