
SR721SW (SR58) | |
---|---|
DigiKey Part Number | 2984-SR721SW(SR58)-ND |
Manufacturer | |
Manufacturer Product Number | SR721SW (SR58) |
Description | BATTERY SLVR OX 1.55V COIN 7.9MM |
Customer Reference | |
Detailed Description | Coin, 7.9mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Size / Dimension | 0.31" Dia x 0.08" H (7.9mm x 2.1mm) | |
Termination Style | Requires Holder |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $0.70000 | $3.50 |
50 | $0.65000 | $32.50 |
100 | $0.62000 | $62.00 |
500 | $0.58000 | $290.00 |
1,000 | $0.52000 | $520.00 |
2,500 | $0.46000 | $1,150.00 |