
0461-1-15-01-21-27-04-0 | |
---|---|
DigiKey Part Number | 0461-115012127040-ND |
Manufacturer | |
Manufacturer Product Number | 0461-1-15-01-21-27-04-0 |
Description | CONN PIN RCPT .015-.022 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) Standard Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Solder | |
Length - Overall | 0.450" (11.43mm) | |
Accepts Pin Diameter | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.020" (0.51mm) | |
Flange Diameter | 0.041" (1.04mm) | |
Tail Diameter | 0.018" (0.46mm) | |
Socket Depth | 0.150" (3.81mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.20000 | $1.20 |
10 | $1.01600 | $10.16 |
25 | $0.95240 | $23.81 |
50 | $0.90680 | $45.34 |
100 | $0.86350 | $86.35 |
250 | $0.80940 | $202.35 |
500 | $0.77074 | $385.37 |
1,000 | $0.73394 | $733.94 |
3,000 | $0.67920 | $2,037.60 |