
2321-4-00-01-00-00-07-0 | |
---|---|
DigiKey Part Number | 2321-400010000070-ND |
Manufacturer | |
Manufacturer Product Number | 2321-4-00-01-00-00-07-0 |
Description | TERM TURRET PIN L=6.35MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Double End, Pin 0.250" (6.35mm) Tin-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Double End, Pin | |
Number of Turrets | Single | |
Length - Above Board | 0.250" (6.35mm) | |
Length - Below Flange | 0.270" (6.86mm) | |
Length - Overall | 0.520" (13.21mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.094" (2.39mm) | |
Diameter - Turret Head | 0.051" (1.30mm) | |
Staking Side OD | - | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.076" (1.93mm) | |
Board Thickness | 0.125" (3.18mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.86000 | $0.86 |
10 | $0.72700 | $7.27 |
25 | $0.68120 | $17.03 |
50 | $0.64860 | $32.43 |
100 | $0.61750 | $61.75 |
250 | $0.57884 | $144.71 |
500 | $0.55118 | $275.59 |
1,000 | $0.52485 | $524.85 |
3,000 | $0.48570 | $1,457.10 |