2348-2-00-01-00-00-07-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2348-2-00-01-00-00-07-0

DigiKey Part Number
2348-200010000070-ND
Manufacturer
Manufacturer Product Number
2348-2-00-01-00-00-07-0
Description
TERM TURRET SINGLE L=3.96MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End 0.156" (3.96mm) Tin-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Single End
Number of Turrets
Double
Length - Above Board
0.156" (3.96mm)
Length - Below Flange
0.084" (2.13mm)
Length - Overall
0.240" (6.10mm)
Mounting Type
Through Hole
Termination
Swage
Flange Diameter
0.094" (2.39mm)
Diameter - Turret Head
0.061" (1.55mm)
Staking Side OD
0.061" (1.55mm)
Staking Side ID
0.046" (1.17mm)
Mounting Hole Diameter
0.064" (1.63mm)
Board Thickness
0.062" (1.57mm)
Contact Material
Brass Alloy
Contact Finish
Tin-Lead
Contact Finish Thickness
200.0µin (5.08µm)
Insulation
Non-Insulated
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.56000$0.56
10$0.47700$4.77
25$0.44720$11.18
50$0.42560$21.28
100$0.40530$40.53
250$0.37992$94.98
500$0.36176$180.88
1,000$0.34448$344.48
3,000$0.32063$961.89
Manufacturers Standard Package