3104-1-00-21-00-00-08-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3104-1-00-21-00-00-08-0

DigiKey Part Number
3104-100210000080-ND
Manufacturer
Manufacturer Product Number
3104-1-00-21-00-00-08-0
Description
CONN PC PIN CIRC .040DIA GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.040" (1.02mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.500" (12.70mm)
Length - Below Flange
0.051" (1.30mm)
Length - Overall
0.571" (14.50mm)
Flange Diameter
0.070" (1.77mm)
Mounting Hole Diameter
0.043" (1.09mm)
Mounting Type
Through Hole
Termination
Swage
Insulation
Non-Insulated
Board Thickness
0.031" (0.79mm)
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.32000$1.32
10$1.12300$11.23
25$1.05200$26.30
50$1.00180$50.09
100$0.95390$95.39
250$0.89416$223.54
500$0.85146$425.73
1,000$0.81081$810.81
3,000$0.75035$2,251.05
Manufacturers Standard Package