
8347-0-15-15-13-27-10-0 | |
---|---|
DigiKey Part Number | ED10184-ND |
Manufacturer | |
Manufacturer Product Number | 8347-0-15-15-13-27-10-0 |
Description | SOLDER MOUNT RECEPTACLE; ACCEPTS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.048" ~ 0.064" (1.22mm ~ 1.63mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 2.870" (72.90mm) | |
Accepts Pin Diameter | 0.048" ~ 0.064" (1.22mm ~ 1.63mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.088" (2.24mm) | |
Mounting Hole Diameter | 0.109" (2.77mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Tail Diameter | - | |
Socket Depth | 0.250" (6.35mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.14000 | $1.14 |
10 | $0.97000 | $9.70 |
25 | $0.90920 | $22.73 |
50 | $0.86560 | $43.28 |
100 | $0.82430 | $82.43 |
250 | $0.77260 | $193.15 |
500 | $0.73570 | $367.85 |
1,000 | $0.70057 | $700.57 |
2,500 | $0.65672 | $1,641.80 |