
855-22-008-10-041101 | |
---|---|
DigiKey Part Number | 54-855-22-008-10-041101-ND |
Manufacturer | |
Manufacturer Product Number | 855-22-008-10-041101 |
Description | .050" PITCH SPRING-LOADED CONNEC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.36000 | $7.36 |
10 | $6.25200 | $62.52 |
25 | $5.86040 | $146.51 |
65 | $5.47831 | $356.09 |
130 | $5.21677 | $678.18 |
260 | $4.96785 | $1,291.64 |
520 | $4.73088 | $2,460.06 |
1,040 | $4.50530 | $4,685.51 |