
8836-0-00-01-00-00-03-0 | |
---|---|
DigiKey Part Number | 8836-0-00-01-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 8836-0-00-01-00-00-03-0 |
Description | CONN PC PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin-Lead 0.072" (1.83mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Wire | |
Pin Size - Above Flange | 0.072" (1.83mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.282" (7.16mm) | |
Length - Below Flange | - | |
Length - Overall | 0.312" (7.92mm) | |
Flange Diameter | 0.093" (2.36mm) | |
Mounting Hole Diameter | 0.075" (1.91mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.77000 | $0.77 |
10 | $0.65600 | $6.56 |
25 | $0.61480 | $15.37 |
50 | $0.58560 | $29.28 |
100 | $0.55750 | $55.75 |
250 | $0.52256 | $130.64 |
500 | $0.49760 | $248.80 |
1,000 | $0.47384 | $473.84 |
3,000 | $0.43849 | $1,315.47 |