
9363-0-15-15-35-27-10-0 | |
---|---|
DigiKey Part Number | 9363-0-15-15-35-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 9363-0-15-15-35-27-10-0 |
Description | CONN PIN RCPT .015-.025 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.026" (0.38mm ~ 0.66mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.255" (6.48mm) | |
Accepts Pin Diameter | 0.015" ~ 0.026" (0.38mm ~ 0.66mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.057" (1.45mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Tail Diameter | - | |
Socket Depth | 0.220" (5.59mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.43000 | $1.43 |
10 | $1.21600 | $12.16 |
25 | $1.13960 | $28.49 |
50 | $1.08520 | $54.26 |
100 | $1.03330 | $103.33 |
250 | $0.96852 | $242.13 |
500 | $0.92228 | $461.14 |
1,000 | $0.87825 | $878.25 |
3,000 | $0.81276 | $2,438.28 |