Similar
Similar
Similar
Similar

MSW02E14-15P | |
|---|---|
DigiKey Part Number | 3942-MSW02E14-15P-ND |
Manufacturer | |
Manufacturer Product Number | MSW02E14-15P |
Description | BOX MOUNT RECEPTACLE, ENVIRONMEN |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 15 | |
Shell Size - Insert | 14-15 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Contact Finish - Mating | Cadmium | |
Color | - | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 7.5A, 13A | |
Voltage Rating | 800V | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Military |





