Similar

MSW06E14-12S-SR | |
|---|---|
DigiKey Part Number  | 3942-MSW06E14-12S-SR-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MSW06E14-12S-SR  | 
Description  | CABLE PLUG, ENVIRONMENTAL, WITH  | 
Customer Reference  | |
Detailed Description  | 12 Position Circular Connector Plug, Female Sockets Solder  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Connector Type  | ||
Number of Positions  | 12  | |
Shell Size - Insert  | 14-12  | |
Mounting Type  | Free Hanging (In-Line)  | |
Mounting Feature  | -  | |
Termination  | Solder  | |
Fastening Type  | Bayonet Lock  | |
Shell Material  | Aluminum  | |
Shell Finish  | Cadmium  | |
Contact Finish - Mating  | Cadmium  | |
Color  | -  | |
Ingress Protection  | Environment Resistant  | |
Material Flammability Rating  | -  | |
Features  | Strain Relief  | |
Shielding  | -  | |
Current Rating (Amps)  | 7.5A, 13A  | |
Voltage Rating  | 800V  | |
Cable Opening  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Applications  | Military  | 


