1000570024
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000570024
Molex RF Connectors | Digi-Key Daily
Temp-Flex FEP Flat-Ribbon Cable

1000570024

DigiKey Part Number
MTF1014-1-ND
Manufacturer
Manufacturer Product Number
1000570024
Description
CBL RIBN 40COND 0.025 NATURAL 1'
Customer Reference
Detailed Description
Flat Ribbon Cable Natural 40 Conductors 0.025" (0.64mm) Flat Cable 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Flat Cable
Number of Conductors
40
Pitch
Length
1.00' (304.80mm)
Wire Gauge
30 AWG
Conductor Strand
7 Strands / 38 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
1.000" (25.40mm)
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Voltage
150 V
Operating Temperature
-55°C ~ 200°C
Ratings
UL Style 20726
Features
-
Conductor Material
Copper, Silver Coated
Insulation Resistance
-
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in USD
Spool
QuantityUnit PriceExt Price
1$18.17000$18.17
5$15.00400$75.02
10$13.79800$137.98
25$12.36040$309.01
50$11.32560$566.28
100$10.40570$1,040.57
Manufacturers Standard Package
Alternate Length
CBL RIBN 40COND 0.025 NAT FEET
In-Stock: 492
Unit Price: $17.24000
CBL RIBN 40COND 0.025 NATURAL 5'
In-Stock: 0
Unit Price: $66.43000
CBL RIBN 40COND 0.025 NATU 10'
In-Stock: 0
Unit Price: $2.51000
CBL RIBN 40COND 0.025 NATU 25'
In-Stock: 0
Unit Price: $251.99000
CBL RIBN 40COND 0.025 NATU 50'
In-Stock: 0
Unit Price: $438.67000