1473712-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $13.92000
Datasheet
1473712-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1473712-1
1473712-1
1473712-1

1473712-1

DigiKey Part Number
1473712-1-ND
Manufacturer
Manufacturer Product Number
1473712-1
Description
CONN PLUG HSG 26POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
26 Rectangular Connectors - Housings Plug
Datasheet
 Datasheet
EDA/CAD Models
1473712-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
-
Features
-
Insulation Material
Polyphenylene Sulfide (PPS)
Operating Temperature
-40°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$13.92000$13.92
10$11.83300$118.33
42$10.69310$449.11
84$10.18286$855.36
126$9.89579$1,246.87
252$9.42377$2,374.79
504$8.97450$4,523.15
1,008$8.91006$8,981.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.