


| 0039000428-12-S0-D | |
|---|---|
| DigiKey Part Number | 0039000428-12-S0-D-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0039000428-12-S0-D | 
| Description | 12" PRE-CRIMP A2040 SLATE | 
| Customer Reference | |
| Detailed Description | Slate 20 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Contact End | Socket to Socket | |
| Length | 12.0" (304.8mm) | |
| Wire Gauge | 20 AWG | |
| Contact Finish | Gold | |
| Color | Slate | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Number of Rows | 1 | |
| Number of Conductors | 1 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | $2.37400 | $23.74 | 
| 30 | $2.11200 | $63.36 | 
| 50 | $2.00680 | $100.34 | 
| 100 | $1.87860 | $187.86 | 
| 250 | $1.73216 | $433.04 | 
| 500 | $1.63656 | $818.28 | 
| 1,000 | $1.55237 | $1,552.37 | 
| 2,500 | $1.45634 | $3,640.85 | 
| 5,000 | $1.40132 | $7,006.60 | 










 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico