0196060006 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: $0.70000
Datasheet

Direct


Molex
In Stock: 0
Unit Price: $0.82000
Datasheet
019606000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
019606000
0196060006
0196060006
Molex - Quixon Quick Disconnect Terminals

0196060006

DigiKey Part Number
900-0196060006TR-ND - Tape & Reel (TR)
900-0196060006CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0196060006
Description
CONN QC RCPT 10-12AWG 0.250
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
0196060006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
1.020" (25.91mm)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Yellow
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.230" (5.84mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.91000$9.10
25$0.85320$21.33
50$0.81220$40.61
100$0.77340$77.34
250$0.72492$181.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.69030$345.15
1,000$0.65733$657.33
1,500$0.63879$958.18
2,500$0.61618$1,540.45
3,500$0.60173$2,106.05
5,000$0.58679$2,933.95
12,500$0.55008$6,876.00
Manufacturers Standard Package