


0430300004-02-N1-D | |
---|---|
DigiKey Part Number | 0430300004-02-N1-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430300004-02-N1-D |
Description | 2" PRE-CRIMP 3047 BROWN |
Customer Reference | |
Detailed Description | Brown 30 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 30 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.97000 | $9.70 |
100 | $0.83680 | $83.68 |
250 | $0.76076 | $190.19 |
500 | $0.68468 | $342.34 |
1,000 | $0.60861 | $608.61 |









