



0528522670 | |
|---|---|
DigiKey Part Number | WM20339TR-ND - Tape & Reel (TR) WM20339CT-ND - Cut Tape (CT) WM20339DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528522670 |
Description | CONN FFC FPC BOTTOM 26POS 1MM RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0528522670 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 26 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.122" (3.10mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 80°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.52300 | $15.23 |
| 25 | $1.42760 | $35.69 |
| 50 | $1.35940 | $67.97 |
| 100 | $1.29440 | $129.44 |
| 250 | $1.21328 | $303.32 |
| 500 | $1.15536 | $577.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.10021 | $1,100.21 |
| 2,000 | $1.04773 | $2,095.46 |
| 3,000 | $1.01819 | $3,054.57 |
| 5,000 | $0.98218 | $4,910.90 |
| 7,000 | $0.95916 | $6,714.12 |
| 10,000 | $0.93535 | $9,353.50 |

