
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Kinked Pin, Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.126" (3.20mm) | |
Overall Contact Length | - | |
Insulation Height | 0.356" (9.05mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250V | |
Mated Stacking Heights | 21.30mm | |
Contact Finish Thickness - Post | 59.0µin (1.50µm) | |
Applications | Automotive, General Purpose, Industrial, Medical, Military, Telecommunications | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
55 | $1.38000 | $75.90 |
330 | $1.37000 | $452.10 |
550 | $1.34000 | $737.00 |
1,100 | $1.31000 | $1,441.00 |
1,705 | $1.29000 | $2,199.45 |
2,530 | $1.17000 | $2,960.10 |
5,005 | $1.06000 | $5,305.30 |
10,010 | $1.02000 | $10,210.20 |
25,025 | $0.96000 | $24,024.00 |