New at DigiKey
1120361000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1120361000

DigiKey Part Number
5831-1120361000-ND
Manufacturer
Manufacturer Product Number
1120361000
Description
Ethernet Modules IP20 Ethernet S
Customer Reference
Detailed Description
Network Switch - Unmanaged 5 Ports IP20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
5
Copper Ports
5
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
24VDC
Ingress Protection
IP20
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate $50.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
3$78.53000$235.59