




1301470108 | |
---|---|
DigiKey Part Number | WM5604-ND |
Manufacturer | |
Manufacturer Product Number | 1301470108 |
Description | AC RCPT NEMA L16-30R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L16-30R Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301470108 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L16-30R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 30A | |
Voltage Rating | 480VAC, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord Grip, Cover, Locking Blade, Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CSA, UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $183.52000 | $183.52 |
10 | $156.01400 | $1,560.14 |
25 | $146.25840 | $3,656.46 |
50 | $141.42500 | $7,071.25 |