1718563006 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $3.07000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $1.77133
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.09803
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.26025
Datasheet

Similar


WEC
In Stock: 608
Unit Price: $2.47000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $1.97350
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 4,050
Unit Price: $1.43000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $1.88349
Datasheet
1718563006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1718563006

DigiKey Part Number
WM10559TR-ND - Tape & Reel (TR)
WM10559CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1718563006
Description
CONN HEADER VERT 6POS 2.54MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1718563006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.293" (7.45mm)
Contact Length - Post
0.092" (2.34mm)
Overall Contact Length
0.510" (12.95mm)
Insulation Height
0.322" (8.18mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Pick and Place
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-2
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
60.0µin (1.52µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.67000$1.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,050$1.03563$1,087.41