
1731070242 | |
---|---|
DigiKey Part Number | 1731070242-ND |
Manufacturer | |
Manufacturer Product Number | 1731070242 |
Description | CONN D-SUB HOUSING PLUG 2POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 2 (Power) Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 2 (Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 1 (DE, E) - 2V2, 2W2C | |
Contact Type | Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polyester, Glass Filled | |
Color | White | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.36000 | $3.36 |
10 | $2.85400 | $28.54 |
25 | $2.67480 | $66.87 |
50 | $2.54680 | $127.34 |
100 | $2.42520 | $242.52 |
300 | $2.24423 | $673.27 |
500 | $2.16480 | $1,082.40 |
1,000 | $2.06153 | $2,061.53 |
2,500 | $1.93258 | $4,831.45 |