
1731120279 | |
---|---|
DigiKey Part Number | 900-1731120279-ND |
Manufacturer | |
Manufacturer Product Number | 1731120279 |
Description | FCT LATCH SCREW 4-40/4-40 6.2/5. |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Locking Post For D-Sub Locking Hook |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locking Post | |
For Use With/Related Products | D-Sub Locking Hook | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | 4-40 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.12574 | $1,125.74 |