19204-0025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

192040013

DigiKey Part Number
2266-192040013-ND
Manufacturer
Manufacturer Product Number
192040013
Description
4-WAY INSULKRIMP (B-2XCX)
Customer Reference
Detailed Description
Terminal 4 Way Splice Connector Crimp 14-16 AWG Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Active
Terminal Type
4 Way Splice
Number of Wire Entries
4
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Fully Insulated
Features
-
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,325
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate shipping fee may apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
85$0.86000$73.10
510$0.85000$433.50
850$0.83000$705.50