
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | General ISM, Lora | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz, 915MHz | |
Frequency Range | 863MHz ~ 870MHz, 902MHz ~ 928MHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -9dB | |
Gain | 1.1dBi | |
Features | Cable - 150mm | |
Termination | I-PEX MHF1 (U.FL) | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | $2.84000 | $85.20 |
150 | $2.78000 | $417.00 |
270 | $2.74000 | $739.80 |
510 | $2.70000 | $1,377.00 |