Parametric Equivalent

5052741612 | |
|---|---|
DigiKey Part Number  | 900-5052741612TR-ND - Tape & Reel (TR) 900-5052741612CT-ND - Cut Tape (CT) 900-5052741612DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 5052741612  | 
Description  | CONN PLUG 16POS SMD GOLD  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 16 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 5052741612 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Molex  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Connector Type  | Plug, Outer Shroud Contacts  | |
Number of Positions  | 16  | |
Pitch  | 0.014" (0.35mm)  | |
Number of Rows  | 2  | |
Mounting Type  | Surface Mount  | |
Features  | Pick and Place, Solder Retention  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | -  | |
Mated Stacking Heights  | 0.8mm  | |
Height Above Board  | 0.026" (0.65mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 7,000 | $0.27537 | $1,927.59 | 
| 14,000 | $0.26223 | $3,671.22 | 
| 21,000 | $0.25484 | $5,351.64 | 
| 35,000 | $0.24583 | $8,604.05 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.62000 | $0.62 | 
| 10 | $0.52300 | $5.23 | 
| 25 | $0.48960 | $12.24 | 
| 50 | $0.46620 | $23.31 | 
| 100 | $0.44400 | $44.40 | 
| 250 | $0.41616 | $104.04 | 
| 500 | $0.39626 | $198.13 | 
| 1,000 | $0.37732 | $377.32 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.77000 | $0.77 | 
| 10 | $0.57400 | $5.74 | 
| 25 | $0.51480 | $12.87 | 
| 50 | $0.47560 | $23.78 | 
| 100 | $0.44110 | $44.11 | 
| 250 | $0.40156 | $100.39 | 
| 500 | $0.37572 | $187.86 | 
| 1,000 | $0.35290 | $352.90 | 
| 2,500 | $0.32684 | $817.10 | 






