


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Splices and Terminals | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $600.38000 | $600.38 |
2 | $586.42000 | $1,172.84 |
3 | $573.10000 | $1,719.30 |
5 | $560.37000 | $2,801.85 |