Parametric Equivalent


MCS1803GS-20-Z | |
|---|---|
DigiKey Part Number | 1589-MCS1803GS-20-ZTR-ND - Tape & Reel (TR) 1589-MCS1803GS-20-ZCT-ND - Cut Tape (CT) 1589-MCS1803GS-20-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1803GS-20-Z |
Description | CURRENT SENSOR HE 20A 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCS1803GS-20-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 100mV/A | |
Frequency | 100kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 5µs | |
Current - Supply (Max) | 10.5mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 5 | $2.57000 | $12.85 |
| 10 | $2.45300 | $24.53 |
| 25 | $2.31520 | $57.88 |
| 50 | $2.22080 | $111.04 |
| 100 | $2.13440 | $213.44 |
| 500 | $1.96058 | $980.29 |
| 1,000 | $1.89586 | $1,895.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.81846 | $4,546.15 |
| 5,000 | $1.76551 | $8,827.55 |












