



MCS1803GS-40-P | |
---|---|
DigiKey Part Number | 1589-MCS1803GS-40-PTR-ND - Tape & Reel (TR) 1589-MCS1803GS-40-PCT-ND - Cut Tape (CT) 1589-MCS1803GS-40-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1803GS-40-P |
Description | 5V, LINEAR HALL-EFFECT CURRENT S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 40A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCS1803GS-40-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 50mV/A | |
Frequency | 100kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 5µs | |
Current - Supply (Max) | 10.5mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.19000 | $3.19 |
5 | $2.84600 | $14.23 |
10 | $2.71900 | $27.19 |
25 | $2.56800 | $64.20 |
50 | $2.46440 | $123.22 |
100 | $2.36980 | $236.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.17932 | $1,089.66 |
1,000 | $2.10839 | $2,108.39 |
1,500 | $2.06967 | $3,104.50 |
2,500 | $2.02358 | $5,058.95 |
3,500 | $1.99478 | $6,981.73 |
5,000 | $1.96553 | $9,827.65 |