MP1528DK-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.49000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.51000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.33000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $2.03000
Datasheet

Similar


Lumissil Microsystems
In Stock: 0
Unit Price: $1.03000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.10000
Datasheet

Similar


Texas Instruments
In Stock: 4,210
Unit Price: $1.16000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.05000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $5.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $2.13750
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $2.58750
Datasheet

Similar


Analog Devices Inc.
In Stock: 227
Unit Price: $7.74000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $4.10000
Datasheet
8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP1528DK-LF-P

DigiKey Part Number
1589-1038-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP1528DK-LF-P
Description
IC LED DRV RGLTR PWM 950MA 8MSOP
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 950mA (Switch) 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
36V
Voltage - Output
36V
Current - Output / Channel
950mA (Switch)
Frequency
-
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.