
MP2002AGD-Z | |
---|---|
DigiKey Part Number | 1589-MP2002AGD-ZTR-ND - Tape & Reel (TR) 1589-MP2002AGD-ZCT-ND - Cut Tape (CT) 1589-MP2002AGD-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2002AGD-Z |
Description | IC REG LIN POS ADJ 500MA 8-QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-QFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.29V @ 500mA (Typ) | |
Current - Output | ||
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFDFN Exposed Pad | |
Supplier Device Package | 8-QFN (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.83000 | $0.83 |
10 | $0.59000 | $5.90 |
25 | $0.53080 | $13.27 |
100 | $0.46580 | $46.58 |
250 | $0.43480 | $108.70 |
500 | $0.41616 | $208.08 |
1,000 | $0.40080 | $400.80 |
2,500 | $0.38458 | $961.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.37481 | $1,874.05 |
10,000 | $0.36677 | $3,667.70 |
15,000 | $0.36274 | $5,441.10 |
25,000 | $0.35828 | $8,957.00 |