MP2005DD-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $2.61000
Datasheet
MPQ8904DD-LF-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPQ8904DD-LF-Z

MP2005DD-LF-P

DigiKey Part Number
1589-1060-2-ND - Tape & Reel (TR)
1589-1060-1-ND - Cut Tape (CT)
1589-1060-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2005DD-LF-P
Description
IC REG LIN POS ADJ 800MA 8-QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-QFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.09V @ 800mA
Current - Output
Current - Quiescent (Iq)
10 µA
PSRR
48dB (1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TFDFN Exposed Pad
Supplier Device Package
8-QFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.26000$4.26
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.66468$832.34
1,000$1.61619$1,616.19
1,500$1.59189$2,387.84
2,500$1.56499$3,912.48
3,500$1.54926$5,422.41
5,000$1.53413$7,670.65
Manufacturers Standard Package