

MP2013AGQ-33-P | |
---|---|
DigiKey Part Number | 1589-1065-2-ND - Tape & Reel (TR) 1589-1065-1-ND - Cut Tape (CT) 1589-1065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2013AGQ-33-P |
Description | IC REG LINEAR 3.3V 150MA 8-QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP2013AGQ-33-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.85V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
Current - Supply (Max) | 50 µA | |
PSRR | 58dB ~ 41dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.73000 | $2.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.91046 | $455.23 |
1,000 | $0.88103 | $881.03 |
1,500 | $0.86629 | $1,299.43 |
2,500 | $0.84995 | $2,124.88 |
3,500 | $0.84040 | $2,941.40 |
5,000 | $0.83122 | $4,156.10 |