MP26124GR-P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $4.34000
Datasheet
16-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP26124GR-P

DigiKey Part Number
1589-1992-2-ND - Tape & Reel (TR)
1589-1992-1-ND - Cut Tape (CT)
1589-1992-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP26124GR-P
Description
IC BATT CHG LI-ION 4CELL 16QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MP26124GR-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
4
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Current, Over Temperature
Charge Current - Max
2A
Battery Pack Voltage
16.8V
Voltage - Supply (Max)
24V
Interface
-
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.68000$4.68
10$3.55400$35.54
25$3.27360$81.84
100$2.96530$296.53
250$2.81832$704.58
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.72974$1,364.87
1,000$2.65683$2,656.83
1,500$2.62031$3,930.46
2,500$2.57986$6,449.65
3,500$2.55622$8,946.77
Manufacturers Standard Package