Parametric Equivalent

MP2636GR-P | |
---|---|
DigiKey Part Number | 1589-1146-2-ND - Tape & Reel (TR) 1589-1146-1-ND - Cut Tape (CT) 1589-1146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2636GR-P |
Description | IC BATT CHG LI-ION 1CELL 30QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 30-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP2636GR-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 30-PowerVFQFN | |
Supplier Device Package | 30-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.14000 | $4.14 |
10 | $3.13500 | $31.35 |
25 | $2.88320 | $72.08 |
100 | $2.60640 | $260.64 |
250 | $2.47440 | $618.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.39488 | $1,197.44 |
1,000 | $2.32941 | $2,329.41 |
1,500 | $2.29663 | $3,444.94 |
2,500 | $2.26030 | $5,650.75 |
3,500 | $2.23907 | $7,836.74 |