
MP4033GS-Z | |
---|---|
DigiKey Part Number | 1589-1657-2-ND - Tape & Reel (TR) 1589-1657-1-ND - Cut Tape (CT) 1589-1657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4033GS-Z |
Description | IC LED DRIVER RGLTR PWM 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Flyback Analog, PWM, TRIAC Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP4033GS-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Flyback | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 11V | |
Voltage - Supply (Max) | 27V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog, PWM, TRIAC | |
Applications | Commercial & Industrial Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.87711 | $2,192.77 |
5,000 | $0.85789 | $4,289.45 |
7,500 | $0.84827 | $6,362.02 |